CYT2B74BADR0AZSGST is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 6,26592 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,02918 €
Datasheet
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT2B74BADR0AZSGST

DigiKey Part Number
448-CYT2B74BADR0AZSGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT2B74BADR0AZSGST
Description
IC MCU 32BT 1.0625MB FLSH 80LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
96K x 8
Packaging
Tape & Reel (TR)
RAM Size
128K x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 52x12b SAR
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz, 160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
80-LQFP (12x12)
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
Package / Case
80-LQFP
Number of I/O
63
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CYT2B74BADQ0AZSGSTInfineon Technologies0448-CYT2B74BADQ0AZSGSTTR-ND6,26592 €Parametric Equivalent
CYT2B74CADQ0AZSGSTInfineon Technologies0448-CYT2B74CADQ0AZSGSTTR-ND7,02918 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,39338 €3.696,69 €
Manufacturers Standard Package
Unit Price without VAT:7,39338 €
Unit Price with VAT:8,94599 €