
CYPD3184A1-24LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPD3184A1-24LQXQTCT-ND - Cut Tape (CT) 448-CYPD3184A1-24LQXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3184A1-24LQXQT |
Description | IC OFFLINE SWITCH FLYBACK 24QFN |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 20kHz ~ 150kHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Manufacturer Infineon Technologies | Frequency - Switching 20kHz ~ 150kHz |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 24-UFQFN Exposed Pad |
Output Isolation Isolated | Supplier Device Package 24-QFN (4x4) |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |

