USB Controller USB 3.0 I2C, SPI, UART, USB Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3135-32LQXQ

DigiKey Part Number
448-CYPD3135-32LQXQ-ND
Manufacturer
Manufacturer Product Number
CYPD3135-32LQXQ
Description
CCG3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Controller USB 3.0 I2C, SPI, UART, USB Interface 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
I2C, SPI, UART, USB
Manufacturer
Infineon Technologies
Standards
USB 3.0
Series
Voltage - Supply
2.7V ~ 21.5V
Packaging
Tray
Current - Supply
25mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Package / Case
32-UFQFN Exposed Pad
Protocol
USB
Supplier Device Package
32-QFN (5x5)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.9002,32713 €11.402,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,32713 €
Unit Price with VAT:2,81583 €