
C2220X105K251T | |
|---|---|
DigiKey Part Number | 4587-C2220X105K251TTR-ND - Tape & Reel (TR) 4587-C2220X105K251TCT-ND - Cut Tape (CT) 4587-C2220X105K251TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C2220X105K251T |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85000 € | 8,50 € |
| 50 | 0,67580 € | 33,79 € |
| 100 | 0,62200 € | 62,20 € |
| 500 | 0,53118 € | 265,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50304 € | 503,04 € |
| 2.000 | 0,47989 € | 959,78 € |
| 3.000 | 0,46829 € | 1.404,87 € |
| 5.000 | 0,45543 € | 2.277,15 € |
| 7.000 | 0,44792 € | 3.135,44 € |
| 10.000 | 0,44069 € | 4.406,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

