
CY9BF524KPMC-GNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF524KPMC-GNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF524KPMC-GNE2 |
Description | IC MCU 32BIT 288KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B520M Microcontroller IC 32-Bit 72MHz 288KB (288K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b SAR; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, CSIO, I2C, LINbus, UART/USART, USB | Package / Case 48-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,96090 € | 9.902,25 € |
| Unit Price without VAT: | 3,96090 € |
|---|---|
| Unit Price with VAT: | 4,79269 € |

