
CY9BF128TBGL-GK7E1 | |
|---|---|
DigiKey Part Number | 448-CY9BF128TBGL-GK7E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF128TBGL-GK7E1 |
Description | IC MCU 32BIT 128KB 192LFBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B120TA Microcontroller IC 32-Bit 60MHz 128KB (128K x 8) FLASH 192-FBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x10b; D/A 2x10b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity CSIO, EBI/EMI, I2C, LINbus, UART/USART | Supplier Device Package 192-FBGA (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 192-LFBGA |
Number of I/O 154 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.520 | 15,34133 € | 23.318,82 € |
| Unit Price without VAT: | 15,34133 € |
|---|---|
| Unit Price with VAT: | 18,56301 € |

