MFR Recommended

CY9BF106NAPMC-G-UNE1 | |
|---|---|
DigiKey Part Number | 448-CY9BF106NAPMC-G-UNE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF106NAPMC-G-UNE1 |
Description | IC MCU 32BIT 512KB 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B100A Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CSIO, EBI/EMI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY8C4149AZI-S548 | Infineon Technologies | 0 | 448-CY8C4149AZI-S548-ND | 3,78256 € | MFR Recommended |


