
CY9AF344MAPMC1-G-JNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF344MAPMC1-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF344MAPMC1-G-JNE2 |
Description | IC MCU 32BIT 288KB 80LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A340NA Microcontroller IC 32-Bit 40MHz 288KB (288K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR |
Core Processor ARM® Cortex®-M3 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CSIO, EBI/EMI, I2C, UART/USART, USB | Supplier Device Package 80-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 66 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,31861 € | 6.586,75 € |
| Unit Price without VAT: | 7,31861 € |
|---|---|
| Unit Price with VAT: | 8,85552 € |

