ARM® Cortex®-M3 FM3 MB9A310K Microcontroller IC 32-Bit 40MHz 160KB (160K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 FM3 MB9A310K Microcontroller IC 32-Bit 40MHz 160KB (160K x 8) FLASH 48-LQFP (7x7)
48-LQFP

CY9AF312KPMC-G-JNE2

DigiKey Part Number
448-CY9AF312KPMC-G-JNE2-ND
Manufacturer
Manufacturer Product Number
CY9AF312KPMC-G-JNE2
Description
IC MCU 32BIT 160KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A310K Microcontroller IC 32-Bit 40MHz 160KB (160K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
CSIO, I2C, LINbus, UART/USART, USB
Package / Case
48-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.