
CY8CTST200A-24LQXI | |
|---|---|
DigiKey Part Number | CY8CTST200A-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTST200A-24LQXI |
Description | IC MCU PSOC SINGLE-TOUCH 24QFN |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (32kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CTST200A-24LQXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Touchscreen Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (32kB) | |
Controller Series | CY8CT | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 20 | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

