
CY8CTMA120-56LTXA | |
|---|---|
DigiKey Part Number | CY8CTMA120-56LTXA-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTMA120-56LTXA |
Description | IC TOUCHSCREEN CTLR 56-QFN |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (16kB) 56-VFQFN Exposed Pad |
Category | Controller Series CY8CT |
Manufacturer Infineon Technologies | RAM Size 1M x 8 |
Series | Interface I2C, SPI, UART/USART, USB |
Packaging Tray | Voltage - Supply 3V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Touchscreen Controller | Package / Case 56-VFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 56-QFN (8x8) |
Program Memory Type FLASH (16kB) | Base Product Number |

