


CY8C5366AXI-001 | |
|---|---|
DigiKey Part Number | 448-CY8C5366AXI-001-ND |
Manufacturer | |
Manufacturer Product Number | CY8C5366AXI-001 |
Description | IC MCU 32BIT 64KB FLASH 100TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 PSOC™ 5 CY8C53 Microcontroller IC 32-Bit 67MHz 64KB (64K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C5366AXI-001 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 1x12b; D/A 2x8b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 67MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART, USB | Supplier Device Package 100-TQFP (14x14) |
Peripherals CapSense, DMA, LCD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 60 | Base Product Number |



