
CY8C4248BZS-L489T | |
|---|---|
DigiKey Part Number | 448-CY8C4248BZS-L489TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4248BZS-L489T |
Description | IC MCU 32BIT 256KB FLASH 124VFBG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) | Data Converters A/D 16x12b SAR; D/A 4x7/8b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, Temp Sensor, WDT | Supplier Device Package 124-VFBGA (9x9) |
Number of I/O 98 | Package / Case 124-VFBGA |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,74262 € | 13.485,24 € |
| Unit Price without VAT: | 6,74262 € |
|---|---|
| Unit Price with VAT: | 8,15857 € |

