ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
64 TQFP

CY8C4247AZS-M475

DigiKey Part Number
448-CY8C4247AZS-M475-ND
Manufacturer
Manufacturer Product Number
CY8C4247AZS-M475
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
16K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Packaging
Tray
Data Converters
A/D 24x12b SAR; D/A 4x7/8b
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Grade
Automotive
Speed
48MHz
Qualification
AEC-Q100
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, LCD, LVD, POR, PWM, SmartSense, WDT
Supplier Device Package
64-TQFP (10x10)
Number of I/O
51
Package / Case
64-LQFP
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,49000 €8,49 €
106,58700 €65,87 €
256,11120 €152,78 €
1005,58830 €558,83 €
2505,33892 €1.334,73 €
5005,18864 €2.594,32 €
1.6004,99383 €7.990,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,27290 €