
CY8C4148LDSS543XQLA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4148LDSS543XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4148LDSS543XQLA1 |
Description | IC MCU 32BIT 256KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4148LDSS543XQLA1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 16x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT | Supplier Device Package 48-QFN (7x7) |
Number of I/O 40 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 3,94394 € | 10.254,24 € |
| Unit Price without VAT: | 3,94394 € |
|---|---|
| Unit Price with VAT: | 4,77217 € |

