
CY8C6347FMI-BUD13T | |
|---|---|
DigiKey Part Number | 448-CY8C6347FMI-BUD13TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C6347FMI-BUD13T |
Description | IC MCU 32BIT 1MB FLASH 104WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 104-WLCSP (3.8x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 288K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7b, 1x8/12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz, 150MHz | Supplier Device Package 104-WLCSP (3.8x5) |
Connectivity FIFO, I2C, IrDA, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Package / Case 104-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, CapSense, DMA, I2S, LCD, LVD, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 6,57626 € | 11.179,64 € |
| Unit Price without VAT: | 6,57626 € |
|---|---|
| Unit Price with VAT: | 7,95727 € |

