
CY8C4124PVA-S412 | |
|---|---|
DigiKey Part Number | 448-CY8C4124PVA-S412-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4124PVA-S412 |
Description | IC MCU 32BIT 16KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tube | Data Converters A/D 16x10b, 12x12b SAR; D/A 2x7b |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Grade Automotive |
Speed 24MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Supplier Device Package 28-SSOP |
Number of I/O 24 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.410 | 2,59260 € | 3.655,57 € |
| Unit Price without VAT: | 2,59260 € |
|---|---|
| Unit Price with VAT: | 3,13705 € |

