


CY8C4013SXI-400T | |
|---|---|
DigiKey Part Number | 448-CY8C4013SXI-400TTR-ND - Tape & Reel (TR) 448-CY8C4013SXI-400TCT-ND - Cut Tape (CT) 448-CY8C4013SXI-400TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4013SXI-400T |
Description | IC MCU 32BIT 8KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 8KB (8K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Category | Number of I/O 5 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 8-SOIC |
Connectivity I2C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29600 € | 12,96 € |
| 25 | 1,18080 € | 29,52 € |
| 100 | 1,05380 € | 105,38 € |
| 250 | 0,99328 € | 248,32 € |
| 500 | 0,95682 € | 478,41 € |
| 1.000 | 0,94925 € | 949,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89508 € | 2.237,70 € |
| 5.000 | 0,87597 € | 4.379,85 € |
| 7.500 | 0,86640 € | 6.498,00 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |


