Image for CY8C3866FNI-210T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C3866FNI-210T

DigiKey Part Number
CY8C3866FNI-210T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C3866FNI-210T
Description
IC MCU 8BIT 64KB FLASH 72WLCSP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
8051 PSOC™ 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 72-WLCSP (4.3x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x20b; D/A 4x8b
Core Processor
8051
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
67MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB
Supplier Device Package
72-WLCSP (4.3x5)
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Package / Case
72-UFBGA, WLCSP
Number of I/O
62
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00013,79733 €27.594,66 €
Manufacturers Standard Package
Unit Price without VAT:13,79733 €
Unit Price with VAT:16,69477 €