
CY8C3865PVA-060 | |
|---|---|
DigiKey Part Number | CY8C3865PVA-060-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3865PVA-060 |
Description | IC MCU 8BIT 32KB FLASH 48SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 32KB (32K x 8) FLASH 48-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tube | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x20b; D/A 4x8b |
Core Processor 8051 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 67MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-SSOP |
Peripherals CapSense, DMA, LCD, POR, PWM, WDT | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 13,76917 € | 826,15 € |
| Unit Price without VAT: | 13,76917 € |
|---|---|
| Unit Price with VAT: | 16,66070 € |


