8051 PSOC™ 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C3444PVA-100

DigiKey Part Number
CY8C3444PVA-100-ND
Manufacturer
Manufacturer Product Number
CY8C3444PVA-100
Description
IC MCU 8BIT 16KB FLASH 48SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8051 PSOC™ 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x8b
Core Processor
8051
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
48-SSOP
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2607,13319 €1.854,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,13319 €
Unit Price with VAT:8,63116 €