
CY8C21534-24PVXAT | |
|---|---|
DigiKey Part Number | CY8C21534-24PVXAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C21534-24PVXAT |
Description | IC MCU 8BIT 8KB FLASH 28SSOP |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 28x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 24 |


