M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C21512-24PVXA

DigiKey Part Number
CY8C21512-24PVXA-ND
Manufacturer
Manufacturer Product Number
CY8C21512-24PVXA
Description
IC MCU 8BIT 8KB FLASH 28SSOP
Customer Reference
Detailed Description
M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C21512-24PVXA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
24
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
512 x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
28-SSOP
Connectivity
I2C, SPI, UART/USART
Package / Case
28-SSOP (0.209", 5.30mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types