
CY8C20637-24LQXI | |
|---|---|
DigiKey Part Number | CY8C20637-24LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20637-24LQXI |
Description | IC CAPSENCE 8K FLASH 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 1K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI |
Series | Number of I/O 36 |
Packaging Tray | Voltage - Supply 1.71V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Capacitive Sensing | Package / Case 48-UFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 48-QFN (6x6) |
Program Memory Type FLASH (8kB) | Base Product Number |
Controller Series CY8C20xx7/S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 4,13553 € | 4.052,82 € |
| Unit Price without VAT: | 4,13553 € |
|---|---|
| Unit Price with VAT: | 5,00399 € |

