M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 24-UFQFN Exposed Pad
24-UQFN

CY8C20336-24LQXI

DigiKey Part Number
448-CY8C20336-24LQXI-ND
Manufacturer
Manufacturer Product Number
CY8C20336-24LQXI
Description
IC CAPSENSE 20 I/O 8K 24QFN
Customer Reference
Detailed Description
M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 24-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CY8C20336-24LQXI Models
Product Attributes
Filter Similar Products
Category
RAM Size
1K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI
Series
Number of I/O
20
Packaging
Tray
Voltage - Supply
1.71V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Capacitive Sensing
Package / Case
24-UFQFN Exposed Pad
Core Processor
M8C
Supplier Device Package
24-QFN (4x4)
Program Memory Type
FLASH (8kB)
Base Product Number
Controller Series
CY8C20xx6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.