USB Bridge, USB to ATA USB 2.0 ATA Interface 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C68300A-56PVC

DigiKey Part Number
CY7C68300A-56PVC-ND
Manufacturer
Manufacturer Product Number
CY7C68300A-56PVC
Description
IC USB 2.0 BRIDGE BULK 56SSOP
Customer Reference
Detailed Description
USB Bridge, USB to ATA USB 2.0 ATA Interface 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to ATA
Interface
ATA
Standards
USB 2.0
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
50mA
Operating Temperature
0°C ~ 70°C
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.