
CY7C65640A-LFXC | |
|---|---|
DigiKey Part Number | 448-CY7C65640A-LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65640A-LFXC |
Description | IC USB HUB CONTROLLER HS 56VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65640A-LFXC Models |
Category | Interface USB |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 56-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 56-QFN (8x8) |
Protocol USB | Base Product Number |
Function Hub Controller |

