CY7C65621-56LTXC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.173
Unit Price: 3,43000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 846
Unit Price: 12,99500 €
Datasheet
USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65621-56LTXC

DigiKey Part Number
CY7C65621-56LTXC-ND
Manufacturer
Manufacturer Product Number
CY7C65621-56LTXC
Description
IC USB CTLR 2.0 2-PORT AEC 56QFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY7C65621-56LTXC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Infineon Technologies
Standards
USB 2.0
Series
Voltage - Supply
3.15V ~ 3.45V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Package / Case
56-VFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
56-QFN (8x8)
Protocol
USB
Base Product Number
Function
Hub Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY7C65634-48AXCInfineon Technologies1.173CY7C65634-48AXC-ND3,43000 €MFR Recommended
CY7C65620-56LTXCRochester Electronics, LLC8462156-CY7C65620-56LTXC-ND12,99500 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types