
CY7C65216D-32LTXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65216D-32LTXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C65216D-32LTXIT |
Description | USB Full-Speed Peripherals |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge USB 2.0 GPIO, I2C Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Interface GPIO, I2C |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 2V ~ 3.45V, 3.15V ~ 5.25V, 4.35V ~ 5.5V |
Part Status Active | Current - Supply 18mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Protocol USB | Package / Case 32-VFQFN Exposed Pad |
Function Bridge | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,73084 € | 4.327,10 € |
| Unit Price without VAT: | 1,73084 € |
|---|---|
| Unit Price with VAT: | 2,09432 € |

