
CY7C53120E2-10AXIT | |
|---|---|
DigiKey Part Number | CY7C53120E2-10AXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C53120E2-10AXIT |
Description | IC PROCESSOR NEURON 44LQFP |
Customer Reference | |
Detailed Description | Pipelined Neuron® Network Processor Microcontroller IC FLASH (2kB), ROM (10kB) 44-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | Pipelined | |
Program Memory Type | FLASH (2kB), ROM (10kB) | |
Controller Series | CY7C531xx | |
RAM Size | 2K x 8 | |
Interface | Serial | |
Number of I/O | 11 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |

