
CY7C4211-15AC | |
|---|---|
DigiKey Part Number | 448-CY7C4211-15AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4211-15AC |
Description | IC FIFO SYNC 512X9 10NS 32TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5K (512 x 9) Uni-Directional 66.7MHz 10ns 32-TQFP (7x7) |
cms-datasheet | cms-datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Infineon Technologies | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Bag | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 4.5K (512 x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 32-TQFP |
Access Time 10ns | Supplier Device Package 32-TQFP (7x7) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

