MFR Recommended



CY7C1670KV18-550BZXC | |
|---|---|
DigiKey Part Number | CY7C1670KV18-550BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1670KV18-550BZXC |
Description | IC SRAM 144MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II+ Memory IC 144Mbit Parallel 550 MHz 165-FBGA (15x17) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 550 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, DDR II+ | Supplier Device Package 165-FBGA (15x17) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C1650KV18-450BZC | Infineon Technologies | 0 | CY7C1650KV18-450BZC-ND | 343,63981 € | MFR Recommended |


