


CY7C1460AV25-167BZC | |
|---|---|
DigiKey Part Number | CY7C1460AV25-167BZC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1460AV25-167BZC |
Description | IC SRAM 36MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 167 MHz 3.4 ns 165-FBGA (15x17) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 36 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 167 MHz |
Packaging Tray | Access Time 3.4 ns |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-FBGA (15x17) |
Memory Size | Base Product Number |

