
CY7C1444AV33-1XWI | |
|---|---|
DigiKey Part Number | CY7C1444AV33-1XWI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1444AV33-1XWI |
Description | IC SRAM 36MBIT PARALLEL 24FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Voltage - Supply 3.135V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 24-FBGA (6x8) |
Technology SRAM - Synchronous, SDR | Base Product Number |
Memory Size |

