SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1444AV33-167AXCT

DigiKey Part Number
CY7C1444AV33-167AXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C1444AV33-167AXCT
Description
IC SRAM 36MBIT PAR 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
167 MHz
Packaging
Tape & Reel (TR)
Access Time
3.4 ns
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-TQFP (14x20)
Memory Size
Base Product Number
Memory Organization
1M x 36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types