
CY7C1361C-100BZXE | |
|---|---|
DigiKey Part Number | 448-CY7C1361C-100BZXE-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1361C-100BZXE |
Description | IC SRAM 9MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 100 MHz 8.5 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tray | Access Time 8.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C1381KV33-100BZXI | Infineon Technologies | 45 | CY7C1381KV33-100BZXI-ND | 42,68000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| 10 | 13,97700 € | 139,77 € |
| 25 | 13,54280 € | 338,57 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 18,22260 € |

