
CY7C1353F-100AC | |
|---|---|
DigiKey Part Number | CY7C1353F-100AC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1353F-100AC |
Description | IC SRAM 4.5MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 100 MHz 8 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1353F-100AC Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Bag | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |

