SRAM - Asynchronous Memory IC 16Mbit Parallel 8 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1069AV33-8ZXC

DigiKey Part Number
CY7C1069AV33-8ZXC-ND
Manufacturer
Manufacturer Product Number
CY7C1069AV33-8ZXC
Description
IC SRAM 16MBIT PARALLEL 54TSOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 8 ns 54-TSOP II
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
8ns
Packaging
Tray
Access Time
8 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.