Similar

CY7C1021CV33-8ZXC | |
|---|---|
DigiKey Part Number | CY7C1021CV33-8ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1021CV33-8ZXC |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 8 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 8ns |
Packaging Tray | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV6416EEBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV6416EEBLL-10TLI-ND | 3,29819 € | Similar |


