MFR Recommended

CY7C1021CV26-15ZSXET | |
|---|---|
DigiKey Part Number | CY7C1021CV26-15ZSXET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C1021CV26-15ZSXET |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1021CV26-15ZSXET Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 2.5V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY7C1011G30-12ZSXET | Infineon Technologies | 0 | 448-CY7C1011G30-12ZSXETTR-ND | 7,91055 € | MFR Recommended |


