SRAM - Asynchronous Memory IC 64Kbit Parallel 55 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 64Kbit Parallel 55 ns 28-SOIC
28-SSOP

CY6264-55SNXI

DigiKey Part Number
CY6264-55SNXI-ND
Manufacturer
Manufacturer Product Number
CY6264-55SNXI
Description
IC SRAM 64KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Kbit Parallel 55 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY6264-55SNXI Models
Product Attributes
Filter Similar Products
Category
Memory Organization
8K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Tube
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types