
CY62167G30-45BVXA | |
|---|---|
DigiKey Part Number | 448-CY62167G30-45BVXA-ND |
Manufacturer | |
Manufacturer Product Number | CY62167G30-45BVXA |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Series | Access Time 45 ns |
Packaging Tray | Voltage - Supply 2.2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 48-VFBGA (6x8) |
Memory Organization 1M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 10,71873 € | 5.144,99 € |
| Unit Price without VAT: | 10,71873 € |
|---|---|
| Unit Price with VAT: | 12,96966 € |

