SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 36-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62148EV30LL-45BVIT

DigiKey Part Number
CY62148EV30LL-45BVIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62148EV30LL-45BVIT
Description
IC SRAM 4MBIT PARALLEL 36VFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 36-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
36-VFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,66591 €7.331,82 €
Manufacturers Standard Package
Unit Price without VAT:3,66591 €
Unit Price with VAT:4,43575 €