SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II
44-TSOP II

CY62137FV30LL-45ZSXA

DigiKey Part Number
CY62137FV30LL-45ZSXA-ND
Manufacturer
Manufacturer Product Number
CY62137FV30LL-45ZSXA
Description
IC SRAM 2MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY62137FV30LL-45ZSXA Models
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 325 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.3505,51536 €7.445,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,51536 €
Unit Price with VAT:6,67359 €

Other Suppliers on DigiKey

325In Stock
Ships from Flip Electronics