
CY3269N | |
|---|---|
DigiKey Part Number | 448-CY3269N-ND |
Manufacturer | |
Manufacturer Product Number | CY3269N |
Description | EVAL BOARD FOR CY8CLEDXX |
Customer Reference | |
Detailed Description | CY8CLEDxx EZ-Color™ CAPSENSE™ RGB LED Controller Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Function RGB LED Controller |
Manufacturer Infineon Technologies | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part CY8CLEDxx |
Packaging Box | Primary Attributes EZ-Color™ LED Driver MCUs with CapSense™ Technology |
Part Status Obsolete | Contents Board(s) |
Type Opto/Lighting |





