
CY2XP31ZXC | |
|---|---|
DigiKey Part Number | 448-CY2XP31ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY2XP31ZXC |
Description | IC CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 312.5MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2XP31ZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 312.5MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,03400 € | 90,34 € |
| 25 | 8,42520 € | 210,63 € |
| 162 | 7,57809 € | 1.227,65 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,87870 € |

