
CY2544QC013T | |
|---|---|
DigiKey Part Number | 448-CY2544QC013TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2544QC013T |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 166MHz 4 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 166MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 3.6V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-UFQFN Exposed Pad |
Output Clock | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,24862 € | 28.121,55 € |
| Unit Price without VAT: | 11,24862 € |
|---|---|
| Unit Price with VAT: | 13,61083 € |

