
CY25200KFZXC | |
|---|---|
DigiKey Part Number | 2832-CY25200KFZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY25200KFZXC |
Description | IC CLOCK GEN PROG SPECT 16-TSSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY25200KFZXC Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Fanout Buffer (Distribution), Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output VDDL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |

