



CY25100SXIF | |
|---|---|
DigiKey Part Number | 448-CY25100SXIF-ND |
Manufacturer | |
Manufacturer Product Number | CY25100SXIF |
Description | IC FANOUT BUFFER 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY25100SXIF Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 3.13V ~ 3.45V |
Type Fanout Buffer (Distribution), Spread Spectrum Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 9,96100 € | 99,61 € |
| 97 | 8,90289 € | 863,58 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 15,24600 € |

