IC 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 8-SOIC (0.154", 3.90mm Width)
8 SOIC Pin View

CY25100SXC-059

DigiKey Part Number
CY25100SXC-059-ND
Manufacturer
Manufacturer Product Number
CY25100SXC-059
Description
IC CLOCK GENERATOR
Customer Reference
Detailed Description
IC 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.